This 54-position rectangular female connector features a brass contact material with tin and gold plating. It is compliant with ELV standards and has a flammability rating of UL94 HB. The connector is designed for through-hole mounting and has a right-angle orientation. It is available in bulk packaging and can be panel-mounted with retention. The connector is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Tin, Gold |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Housing Color | White |
| Keyed | No |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 54 |
| Number of Positions | 54 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Panel Mount Retention | Yes (With) |
| PCB Mounting Orientation | Right Angle |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |