FILTER UNIT, 80MM - More Details
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Tin, Gold |
| Flammability Rating | UL94 HB |
| Housing Color | Grey |
| Keyed | No |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Panel Mount Retention | Yes (With) |
| PCB Mounting Orientation | Right Angle |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |