
This 10-position female socket header is rated for 50V and features a 1.25mm pitch. It is designed for surface mount applications and is available in quantities of 1000. The header is made from bronze with a gold mating finish and tin plating. It meets UL94 V-0 flammability standards and is compliant with ELV and RoHS regulations. Operating temperature range is -30°C to 105°C.
TE Connectivity 4-175628-0 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polyphenylene |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | Fine Pitch |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-175628-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.