Conn Fine Pitch Connector HDR 14 POS 1.25mm Solder RA SMD Reel
Checking distributor stock and pricing after the page loads.
TE Connectivity 4-175631-4 technical specifications.
| Contact Plating | Tin |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.