This 16-position 2-row rectangular connector features a black housing and a 0.049inch pitch. It is designed for surface mount applications and is compliant with ELV and RoHS regulations. The connector has a flammability rating of UL94 V-0 and is available in a tape and reel packaging with 1000 pieces per package.
Checking distributor stock and pricing after the page loads.
TE Connectivity 4-175631-6 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.049inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.049inch |
| Series | FP |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.