
Fine Pitch connector header with 10 positions and 2 rows, featuring a 1.25mm pitch. This straight, surface mount device offers a 500mA contact current rating and tin-plated bronze contacts with a circular shape. Designed for signal applications, it boasts a 221°C maximum operating temperature and UL94 V-0 flammability rating.
TE Connectivity 4-175638-0 technical specifications.
| Circuit Application | Signal |
| Connector System | Board-to-Board |
| Contact Current Rating | 500mA |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Style | Socket |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| Pitch | 0.049inch |
| Plating | Tin |
| Plating Thickness | 5um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Fine Pitch |
| Stack Height | 0.3inch |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-175638-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.