
Conn Fine Pitch Connector HDR 16 POS 1.25mm Solder ST SMD T/R
Sign in to ask questions about the TE Connectivity 4-175638-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-175638-6 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fine Pitch |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-175638-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.