
Conn Fine Pitch Connector HDR 10 POS 1.25mm Solder ST SMD Tube
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-175642-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Package Quantity | 18000 |
| Packaging | Rail/Tube |
| Pitch | 0.049inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FP |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-175642-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.