
Right-angle, 4-position, 4-contact female RJ11 connector for cable-to-board applications. Features a shielded, black housing with gold-plated bronze contacts rated for 1.5A. Designed for through-hole mounting with solder termination and a 0.05-inch pitch. Operates within a temperature range of -4°C to 176°C and is UL94 V-0 flammability rated.
TE Connectivity 4-1761205-1 technical specifications.
| Circuit Application | Signal |
| Connector System | Cable-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Mount | Through Hole |
| Number of Conductors | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 1680 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1761205-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.