This 16-position 2-row surface mount header features black tin plated contacts and is compliant with ELV regulations. It has a flammability rating of UL94 V-0 and is available in a package quantity of 12,000 units per reel. The header has a pitch of 1.25mm and a row spacing of 0.049 inch. It is RoHS compliant and has a termination of solder.
TE Connectivity 4-176890-6 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.049inch |
| Series | FP |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.