40-position, 2-row board-to-board header with a 0.8mm pitch. Features tin-plated bronze contacts with a square shape and a 500mA current rating. Designed for vertical, surface-mount termination with a 3mm mated stacking height. Includes bosses and PCB mount alignment, with a natural colored housing. Operates within a -25°C to 85°C temperature range and is RoHS and ELV compliant. Packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
| Boss | Yes (With) |
| Contact Current Rating | 500mA |
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Contact Shape | Square |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.09432inch |
| Housing Color | Natural |
| Mated Stacking Heights | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.8mm |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.16899inch |
| Series | Fine Stack (FS), AMP |
| Stack Height | 0.118inch |
| Stackable | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |