
164-position, 2-row card edge connector with a 1mm pitch and straight, through-hole mounting orientation. Features bronze contacts with gold, tin, and matte plating, rated for 1.1A current and operating temperatures from -40°C to 85°C. Designed for 0.062-inch thick PCBs, this female connector has a nylon housing and is supplied in tray packaging.
TE Connectivity 4-1775801-6 technical specifications.
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 0.122inch |
| Current Rating | 1.1A |
| ELV | Compliant |
| Gender | Female |
| Height | 0.433inch |
| Housing Color | Black |
| Insulation Material | Nylon |
| Length | 3.504inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 164 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Tray |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.062inch |
| Pitch | 0.039inch |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Termination | Solder |
| Weight | 0.31oz |
| Width | 0.346inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1775801-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
