Conn DIMM Socket SKT 240 POS 1mm Solder ST Thru-Hole Tray
TE Connectivity 4-1775802-1 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 240 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1mm |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.