
Right-angle, shielded RJ45 connector with 4 positions and 2 rows, designed for through-hole PCB mounting. Features brass contacts with gold plating for reliable signal transmission, housed in black with a green indicator. This component offers a solder termination and a nickel plating for enhanced durability, meeting UL94 V-0 flammability standards. It is RoHS compliant and packaged in a tray.
TE Connectivity 4-1775855-1 technical specifications.
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 27.3mm |
| Direction | Up |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 18.7mm |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.6mm |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A-RJ45 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1775855-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.