
12-position, 4-row right-angle wire-to-board power connector featuring a 3.81mm pitch and 0.2-inch row spacing. Contacts are copper alloy with gold plating, rated for 8A and 250V, with a solder termination and 3.8mm tail length. The black glass-filled housing is UL94 V-0 flammability rated, halogen-free, and RoHS compliant, operating from -67°C to 221°C. This shrouded connector offers mating alignment and retention, with PCB mounting retention and a right-angle orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-178216-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Connector System | Wire-to-Board |
| Contact Current Rating | 8A |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Retention | No (Without) |
| Contact Shape | Rectangular |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Halogen Free |
| Height | 1.24inch |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 0.591inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole |
| Number of Positions | 12 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.063inch |
| Pitch | 0.149inch |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.2inch |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic D-3400 |
| Shielding | Unshielded |
| Shrouded | Yes (With) |
| Strain Relief | No (Without) |
| Tail Length | 3.8mm |
| Termination | Solder |
| VDE Tested | No |
| Voltage Rating | 250V |
| Width | 1.32inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-178216-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.