This rectangular connector features a brass contact material with tin and gold plating, and is compliant with ELV standards. It has a flammability rating of UL94 HB and a keyed design. The connector is available in bulk packaging and can be panel or PCB mounted at a right angle. It does not have a mating connector lock, but can be used with a lock with an additional component.
TE Connectivity 4-178780-7 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin, Gold |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Housing Color | Yellow |
| Keyed | No |
| Mating Connector Lock | No (Without) |
| Number of Positions | 76 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Panel Mount Retention | Yes (With) |
| PCB Mounting Orientation | Right Angle |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.