Power connector, wire-to-board system, featuring 6 positions and 6 power contacts with a 6.2mm pitch. Male pin contacts, made of copper alloy with tin plating, support a 12A current rating and 600V AC maximum voltage. Straight, through-hole mounting with vertical PCB orientation, this connector operates from -30°C to 105°C and is UL94 V-0 flammability rated.
TE Connectivity 4-178841-1 technical specifications.
| Circuit Application | Power |
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| Current Rating | 12A |
| Depth | 11mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 36.1mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Power Positions | 6 |
| Number of Rows | 1 |
| Operating Supply Voltage | 300V |
| Orientation | Straight |
| Package Quantity | 1200 |
| Packaging | Loose Piece |
| PCB Mounting Orientation | Vertical |
| Pitch | 6.2mm |
| Plating | Tin |
| Plating Thickness | 1um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Universal Power |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
No datasheet is available for this part.