
Rectangular wire housing for wire-to-wire connections, featuring a 6-position, single-row, straight orientation with a 2mm pitch. This yellow, free-hanging, cable-mount housing supports female socket contacts with a 4A current rating and accepts 22AWG wire. Constructed with UL94 V-0 flammability rating and compliant with ELV and RoHS standards, it operates within a temperature range of -22°C to 221°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-179228-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-179228-6 technical specifications.
| Approvals | CSA |
| Color | Yellow |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 4A |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.26inch |
| Housing Color | Yellow |
| Lead Free | Not Applicable |
| Length | 14mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CT |
| Shape | Rectangular |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.181inch |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-179228-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.