This 48-position right angle PCB mount connector features a brass contact material with tin and gold plating. It is available in bulk packaging and has a white housing color. The connector is not keyed and does not have a mating connector lock. It is designed for through hole mounting and is solder terminated. The connector is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Tin, Gold |
| Housing Color | White |
| Keyed | No |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Panel Mount Retention | Yes (With) |
| PCB Mounting Orientation | Right Angle |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |