Conn Fine Pitch Connector PL 40 POS 0.8mm Solder ST SMD T/R
Sign in to ask questions about the TE Connectivity 4-179396-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-179396-0 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Natural |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-179396-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.