
The Fastin-Faston wire housing is a 2-position connector with quick connect termination and free hanging mount. It is made from nylon, polyamide, PA66 material and has a length of 31.8mm. The housing is RoHS compliant and has a flammability rating of UL94 V-0. It is available in a packaging of 4000 pieces per box.
Sign in to ask questions about the TE Connectivity 4-180924-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-180924-0 technical specifications.
| Color | Natural |
| Flammability Rating | UL94 V-0 |
| Length | 31.8mm |
| Material | Nylon, Polyamide, PA66 |
| Mating Retention | Yes (With) |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Package Quantity | 4000 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-180924-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.