The 4-1871566-0 is a surface mount connector with 40 positions in 2 rows from TE Connectivity. It features gold contact plating and a fine stack series design. The connector is available in a packaging of 24000 pieces per reel with a mated stacking height of 1mm. It has a pitch of 0.016inch and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-1871566-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-1871566-0 technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 1mm |
| Mount | Surface Mount |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 24000 |
| Packaging | Tape and Reel |
| Pitch | 0.016inch |
| Series | Fine Stack (FS) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1871566-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.