This wirewound resistor has a maximum power dissipation of 15W and a voltage rating of 265V. It is available in a bulk packaging quantity of 100 and features a lead/base style of solder. The resistor has a resistance of 4.7kR with a tolerance of 5%. It is compliant with RoHS regulations and is available in two series, THS and CGS.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-1879074-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-1879074-1 technical specifications.
| Height | 0.433inch |
| Lead/Base Style | Solder |
| Length | 0.827inch |
| Max Power Dissipation | 15W |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 4.7kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | THS, CGS |
| Tolerance | 5% |
| Voltage Rating | 265V |
| DC Rated Voltage | 265V |
| Width | 0.827inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1879074-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
