The 4-1879126-0 resistor from TE Connectivity is a surface mount component with a 0402 package case. It operates within a temperature range of -55°C to 155°C. The resistor has a resistance of 154 ohms and a tolerance of 0.1%. It is packaged in a bag and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-1879126-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-1879126-0 technical specifications.
| Package/Case | 0402 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bag |
| Radiation Hardening | No |
| Resistance | 154R |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1879126-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.