The 4-1879126-3 resistor from TE Connectivity is a surface mount component with a 0402 package case. It has a resistance of 158 ohms and a tolerance of 0.1%. The operating temperature range is -55°C to 155°C. The resistor is compliant with ELV and RoHS regulations.
Checking distributor stock and pricing after the page loads.
TE Connectivity 4-1879126-3 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| ELV | Compliant |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 25V |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 158R |
| RoHS Compliant | Yes |
| Termination | Solder |
| Tolerance | 0.1% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 500um |
| RoHS | Compliant |
No datasheet is available for this part.