The 4-1879126-4 resistor from TE Connectivity is a 0402 thin film device with a resistance of 158 ohms and a tolerance of 0.1%. It operates over a temperature range of -55°C to 155°C and is packaged in tape and reel form. This resistor is compliant with RoHS regulations and does not offer radiation hardening.
Checking distributor stock and pricing after the page loads.
TE Connectivity 4-1879126-4 technical specifications.
| Package/Case | 0402 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 158R |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
No datasheet is available for this part.