The 4-1879213-5 resistor from TE Connectivity is a thin film device with a voltage rating of 25V and a tolerance of 0.1%. It has a maximum power dissipation of 63mW and is available in a 0402 package. The resistor is designed for surface mount applications and has a resistance of 76.8 ohms. It operates over a temperature range of -55°C to 155°C and is not RoHS compliant.
TE Connectivity 4-1879213-5 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Height | 0.014inch |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Resistance | 76.8R |
| Resistor Type | Thin Film |
| RoHS Compliant | No |
| Series | CPF, Neohm |
| Tolerance | 0.1% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.02inch |
| RoHS | Not CompliantNo |
No datasheet is available for this part.