The 4-1879213-7 resistor from TE Connectivity is a 80.6 ohm, 0.1% tolerance, thin film device with a maximum power dissipation of 63 milliwatts. It is packaged in a 0402 case, measuring 0.014 inch in height and 0.02 inch in width. The resistor operates over a temperature range of -55°C to 155°C and is available in quantities of 1000 per reel. The device is RoHS compliant and part of the CPF and Neohm series.
TE Connectivity 4-1879213-7 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Height | 0.014inch |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 80.6R |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | CPF, Neohm |
| Tolerance | 0.1% |
| Width | 0.02inch |
| RoHS | Compliant |
No datasheet is available for this part.
