The 4-1879213-8 resistor from TE Connectivity is a thin film device with a resistance of 82.5 ohms and a tolerance of 0.1%. It has a maximum power dissipation of 63 milliwatts and is packaged in a 0402 case. The operating temperature range is -55°C to 155°C. The resistor is RoHS compliant and available in quantities of 1000 per reel.
TE Connectivity 4-1879213-8 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Height | 0.014inch |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 82.5R |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | CPF, Neohm |
| Tolerance | 0.1% |
| Width | 0.02inch |
| RoHS | Compliant |
No datasheet is available for this part.