The 4-1879213-9 resistor from TE Connectivity is a thin film device with a voltage rating of 25V and a tolerance of 0.1%. It has a maximum power dissipation of 63mW and is available in a 0402 package with 2 terminations. The resistor operates within a temperature range of -55°C to 155°C and is packaged in tape and reel quantities of 1000. The device is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the TE Connectivity 4-1879213-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-1879213-9 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Height | 0.014inch |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Resistance | 84.5R |
| Resistor Type | Thin Film |
| RoHS Compliant | No |
| Series | CPF, Neohm |
| Tolerance | 0.1% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.02inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 4-1879213-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.