This 0805 SMD resistor from TE Connectivity features a voltage rating of 150V and a resistance of 191kR with a tolerance of 0.1%. It operates over a temperature range of -55°C to 155°C and is packaged in a tape and reel format. The resistor has a tin, matte contact plating and is compliant with ELV and RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin, Matte |
| ELV | Compliant |
| Height | 650um |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 150V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 191kR |
| RoHS Compliant | Yes |
| Termination | Solder |
| Tolerance | 0.1% |
| Voltage Rating | 150V |
| Weight | 5.499807mg |
| Width | 1.25mm |
| RoHS | Compliant |