Res Thin Film 0805 196K Ohm 0.1% 1/8W 15ppm/C Molded SMD SMD Paper T/R
TE Connectivity 4-1879280-4 technical specifications.
| Package/Case | 0805 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 196kR |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1879280-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.