The 4-1879337-3 resistor from TE Connectivity is a 0603 package, 6.81k ohm, 1% tolerance component. It operates over a temperature range of -55°C to 155°C and has a maximum power dissipation of 63 milliwatts. The resistor is available in quantities of 1000 and is packaged on a tape and reel. It is RoHS compliant and part of the CPF, Neohm series.
TE Connectivity 4-1879337-3 technical specifications.
| Package/Case | 0603 |
| Height | 0.022inch |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 6.81kR |
| RoHS Compliant | Yes |
| Series | CPF, Neohm |
| Tolerance | 1% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1879337-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.