The TE Connectivity 4-1879445-0 is a radial resistor with a resistance of 1.8kR and a tolerance of 5%. It has a maximum power dissipation of 120W and is available in bulk packaging with 10 pieces per package. The resistor is made of a material suitable for soldering and has a length of 7.165 inches. It is compliant with RoHS regulations and is not a military standard component.
Sign in to ask questions about the TE Connectivity 4-1879445-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-1879445-0 technical specifications.
| Package/Case | Radial |
| Depth | 28mm |
| Lead/Base Style | Solder |
| Length | 7.165inch |
| Max Power Dissipation | 120W |
| Military Standard | Not |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 1.8kR |
| RoHS Compliant | Yes |
| Series | TE, CGS |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1879445-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.