RES 10.0K OHM 1/4W 0.5% AXIAL
TE Connectivity 4-1879637-6 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 2.5mm |
| Length | 0.283inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | H8, Holsworthy |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1879637-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.