The H8, Holsworthy Axial Resistor is a 332 Ohm, 0.1% tolerance component with a maximum power dissipation of 250mW. It is packaged in axial form and is available in quantities of 250. The resistor is RoHS compliant and suitable for through hole mounting. The length of the resistor is 0.283 inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-1879663-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Length | 0.283inch |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 332R |
| RoHS Compliant | Yes |
| Series | H8, Holsworthy |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1879663-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.