The 2.5mm axial resistor features a through hole mount and is rated for a maximum power dissipation of 250mW. It has a resistance of 340 ohms with a tolerance of 0.1%. The resistor is packaged in bulk quantities of 250 units and is compliant with RoHS regulations. Operating temperatures range from -55°C to 155°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-1879663-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Diameter | 2.5mm |
| Length | 0.283inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 340R |
| RoHS Compliant | Yes |
| Series | H8, Holsworthy |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1879663-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.