
Fiber Optic Cable Assemblies FO C/A LC ORN LC 62.5 ORN
TE Connectivity 4-1906055-3 technical specifications.
| Color | Beige |
| ELV | Compliant |
| Insertion Loss | 0.5dB |
| Length | 43m |
| Mode | Multimode |
| Mount | Cable |
| Return Loss | 0dB |
| RoHS Compliant | Yes |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 2mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
No datasheet is available for this part.