
This multimode fiber optic cable has a length of 49 meters and features a 2mm twin zip wire with a blue color and an orange connector. It is compliant with ELV standards and has a return loss of 0 dB. The cable is packaged in bulk and is not radiation hardened. It is also RoHS compliant.
Sign in to ask questions about the TE Connectivity 4-1906074-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-1906074-9 technical specifications.
| Color | Orange |
| ELV | Compliant |
| Gender | Male |
| Insertion Loss | 0.5dB |
| Length | 49m |
| Mode | Multimode |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Return Loss | 0dB |
| RoHS Compliant | Yes |
| Wire/Cable Color | Blue |
| Wire/Cable Diameter | 2mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1906074-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.