This 46m multimode cable assembly features a brown color and is compliant with ELV regulations. It has a male gender and is packaged in bulk. The cable has a twin zip wire type with a 2mm diameter and a blue color. It is not radiation hardened and has a return loss of 0dB and an insertion loss of 0.5dB.
TE Connectivity 4-1906097-6 technical specifications.
| Color | Brown |
| ELV | Compliant |
| Gender | Male |
| Insertion Loss | 0.5dB |
| Length | 46m |
| Mode | Multimode |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Return Loss | 0dB |
| RoHS Compliant | Yes |
| Wire/Cable Color | Blue |
| Wire/Cable Diameter | 2mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
No datasheet is available for this part.