
240-position, 2-row vertical header for board-to-board applications, supporting DDR3 SDRAM and SDRAM memory. Features a 0.039-inch pitch and 0.075-inch row spacing with through-hole termination. Contact current rating is 750mA, utilizing gold-plated copper alloy contacts. Operates within a temperature range of -55°C to 155°C, with a UL94 V-0 flammability rating and RoHS compliance.
Sign in to ask questions about the TE Connectivity 4-1932000-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-1932000-7 technical specifications.
| Circuit Application | Signal |
| Connector System | Board-to-Board |
| Contact Current Rating | 750mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 155°C |
| Memory Type | SDRAM, DDR3 SDRAM, |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tray |
| Pitch | 0.039inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.075inch |
| Sealable | No (Without) |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1932000-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.