
This 2mm pitch 2-row through hole D-subminiature connector has a straight body orientation and a maximum current rating of 1.5 amps per contact. It is designed for use in applications where a high-density connection is required. The connector has 240 contacts and is terminated via solder. The product dimensions are 141mm in length, 7.54mm in depth, and 23.1mm in height. It is suitable for use in a variety of environments.
Sign in to ask questions about the TE Connectivity 4-1932031-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-1932031-7 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.9 |
| Product Length (mm) | 141 |
| Product Depth (mm) | 7.54 |
| Product Height (mm) | 23.1 |
| Type | DDR3 DIMM Socket |
| Gender | SKT |
| Number of Contacts | 240 |
| Termination Method | Solder |
| Max Current Rating | 1.5/ContactA |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 4-1932031-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.