Ethernet Cables / Networking Cables C/A CAT6 MP 8P BLU
TE Connectivity 4-1933118-0 technical specifications.
| Color | Blue |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| ELV | Compliant |
| Gender | Male to Male |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 12.19m |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.