This Ethernet cable assembly features a blue color and is compliant with ELV regulations. It has a length of 13.106 meters and is designed for use in Ethernet applications. The assembly is constructed with RJ45 connectors on both ends and is RoHS compliant.
TE Connectivity 4-1933118-3 technical specifications.
| Color | Blue |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| ELV | Compliant |
| Gender | Male to Male |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 13.106m |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.