Power Triple Lock Housing Crimp Connector System
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-1971771-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Circuit Application | Power |
| Color | Yellow |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 14.95mm |
| Housing Color | Yellow |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Power Positions | 2 |
| Number of Rows | 1 |
| Packaging | Carton |
| Pitch | 6mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Power Triple Lock |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1971771-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.