
12-position, 2-row wire housing for power applications. Features a 3.3mm pitch and 0.205 inch row spacing, accepting 20-24 AWG wire. This yellow, UL94 V-0 rated housing offers 4A current rating and 250V voltage rating. Designed for cable mounting with solder termination and includes mating alignment and retention features.
TE Connectivity 4-1971905-6 technical specifications.
| Circuit Application | Power |
| Color | Yellow |
| Connector System | Wire-to-Board |
| Contact Current Rating | 4A |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| Contact Type | Female Socket |
| Current Rating | 4A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 12.4mm |
| Housing Color | Yellow |
| Length | 1inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Number of Positions | 12 |
| Number of Power Positions | 12 |
| Number of Rows | 2 |
| Number of Signal Positions | 12 |
| Package Quantity | 200 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 0.129inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.205inch |
| Sealable | No (Without) |
| Series | Grace Inertia, GIC, AMP |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1971905-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.