
20-position, 3-row straight rectangular connector for signal applications. Features 3.81mm pitch, brass contacts with gold plating, and wire wrap termination. Rated for 600V AC, operating from -55°C to 150°C, with a UL94 V-0 flammability rating. Panel mountable with a black housing, this cable-to-cable connector system is CSA approved and RoHS compliant.
Sign in to ask questions about the TE Connectivity 4-205509-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-205509-7 technical specifications.
| Approvals | CSA |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Cable-to-Cable |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| Depth | 11.18mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 1.56inch |
| Housing Color | Black |
| Length | 1.814inch |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 54 |
| Packaging | Tray |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | M |
| Strain Relief | No (Without) |
| Termination | Wire Wrap |
| Width | 11.18mm |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-205509-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.