
Conn Housing PL 54 POS Crimp ST Cable Mount Yellow Package Automotive
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-2098922-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-2098922-4 technical specifications.
| Circuit Application | Signal |
| Color | Yellow |
| Connector System | Wire-to-Device |
| Gender | Male |
| Height | 39.45mm |
| Housing Color | Yellow |
| Hybrid Connector | No |
| Length | 67mm |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 54 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 24 |
| Pitch | 2.54mm |
| Polarized | Yes |
| Row Spacing | 0.203inch |
| Sealable | Yes (With) |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Width | 61.19mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-2098922-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.