
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
TE Connectivity 4-2110842-1 technical specifications.
| Color | Black |
| Flammability Rating | UL224 |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Series | VERSAFIT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-2110842-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.