
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
TE Connectivity 4-2110842-3 technical specifications.
| Color | Multiple |
| Flammability Rating | UL224 |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| Package Quantity | 1 |
| Series | VERSAFIT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-2110842-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.